
KCB | |
|---|---|
DigiKey Part Number | KCB-ND |
Manufacturer | |
Manufacturer Product Number | KCB |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 600 VAC Fuse Cable Limiter Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency UL |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cable Limiter | Size / Dimension 1.063" Dia x 1.252" L (27.00mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £597.90000 | £597.90 |
| Unit Price without VAT: | £597.90000 |
|---|---|
| Unit Price with VAT: | £717.48000 |

