
KBT-300 | |
|---|---|
DigiKey Part Number | KBT-300-ND |
Manufacturer | |
Manufacturer Product Number | KBT-300 |
Description | FUSE CARTRIDGE 1KVDC BOLT DOWN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 kV Fuse Cartridge Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £1,595.77800 | £7,978.89 |
| Unit Price without VAT: | £1,595.77800 |
|---|---|
| Unit Price with VAT: | £1,914.93360 |

