
KBC-90I | |
|---|---|
DigiKey Part Number | KBC-90I-ND |
Manufacturer | |
Manufacturer Product Number | KBC-90I |
Description | INDICATING FUSE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 90A 1.5 kVDC Fuse Cartridge Bolt Mount |
Category | Voltage Rating - DC 1.5 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Approval Agency CE, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 1.000" Dia x 4.406" L (25.40mm x 111.91mm) |
Current Rating (Amps) 90A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £246.31800 | £1,231.59 |
| Unit Price without VAT: | £246.31800 |
|---|---|
| Unit Price with VAT: | £295.58160 |

