Image for KBC-800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBC-800

DigiKey Part Number
KBC-800-ND
Manufacturer
Manufacturer Product Number
KBC-800
Description
FUSE BUSS SEMI CONDUCTOR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
800A 600 VAC 600 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
50kA
Mounting Type
Requires Holder
Package / Case
Cylindrical, Blade Terminals
Fuse Type
Cartridge
Size / Dimension
2.859" Dia x 4.000" L (72.62mm x 101.60mm)
Current Rating (Amps)
800A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,713.25000£1,713.25
Manufacturers Standard Package
Unit Price without VAT:£1,713.25000
Unit Price with VAT:£2,055.90000