Image for KBC-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBC-5

DigiKey Part Number
KBC-5-ND
Manufacturer
Manufacturer Product Number
KBC-5
Description
FUSE BUSS SEMI CONDUCTOR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5A 600 VAC 500 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
5A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
500 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.750" Dia x 5.000" L (19.05mm x 127.00mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
3£95.31333£285.94
Manufacturers Standard Package
Unit Price without VAT:£95.31333
Unit Price with VAT:£114.37600