
KBC-17-1/2 | |
|---|---|
DigiKey Part Number | KBC-17-1/2-ND |
Manufacturer | |
Manufacturer Product Number | KBC-17-1/2 |
Description | FUSE BUSS SEMI CONDUCTOR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 17.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.750" Dia x 5.000" L (19.05mm x 127.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £94.43667 | £283.31 |
| Unit Price without VAT: | £94.43667 |
|---|---|
| Unit Price with VAT: | £113.32400 |

