Image for KAX-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAX-3

DigiKey Part Number
KAX-3-ND
Manufacturer
Manufacturer Product Number
KAX-3
Description
FUSE BUSS SEMI CONDUCTOR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
3A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
3A
Series
Voltage Rating - DC
1 kVDC
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£65.94500£659.45
Manufacturers Standard Package
Unit Price without VAT:£65.94500
Unit Price with VAT:£79.13400