
KAX-2 | |
|---|---|
DigiKey Part Number | KAX-2-ND |
Manufacturer | |
Manufacturer Product Number | KAX-2 |
Description | FUSE BUSS SEMI CONDUCTOR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2A 1.5 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 2A |
Series | Voltage Rating - DC 1.5 kVDC |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.94500 | £659.45 |
| Unit Price without VAT: | £65.94500 |
|---|---|
| Unit Price with VAT: | £79.13400 |

