
KAX-1 | |
|---|---|
DigiKey Part Number | KAX-1-ND |
Manufacturer | |
Manufacturer Product Number | KAX-1 |
Description | FUSE CARTRIDGE 1A |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1A Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 1A |
Series | Applications Electrical, Industrial |
Packaging Bulk | Package / Case Cartridge, Non-Standard |
Part Status Active | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.94500 | £659.45 |
| Unit Price without VAT: | £65.94500 |
|---|---|
| Unit Price with VAT: | £79.13400 |

