Image for KAW-A-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAW-A-35

DigiKey Part Number
KAW-A-35-ND
Manufacturer
Manufacturer Product Number
KAW-A-35
Description
FUSE CARTRIDGE 130VAC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
130 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
-
Voltage Rating - AC
130 VAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£68.51900£685.19
Manufacturers Standard Package
Unit Price without VAT:£68.51900
Unit Price with VAT:£82.22280