
KAJ-60 | |
|---|---|
DigiKey Part Number | KAJ-60-ND |
Manufacturer | |
Manufacturer Product Number | KAJ-60 |
Description | FUSE CARTRIDGE 60A 600VAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 60A |
Series | Voltage Rating - AC 600 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Semiconductors |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £148.82700 | £1,488.27 |
| Unit Price without VAT: | £148.82700 |
|---|---|
| Unit Price with VAT: | £178.59240 |

