
KAJ-40 | |
|---|---|
DigiKey Part Number | KAJ-40-ND |
Manufacturer | |
Manufacturer Product Number | KAJ-40 |
Description | FUSE CARTRIDGE 40A 600VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 40A |
Series | Voltage Rating - AC 600 VAC |
Packaging Bulk | Response Time Fast Blow |
Part Status Active | Applications Semiconductors |
Mounting Type Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £157.44300 | £1,574.43 |
| Unit Price without VAT: | £157.44300 |
|---|---|
| Unit Price with VAT: | £188.93160 |

