Image for KAC-700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAC-700

DigiKey Part Number
KAC-700-ND
Manufacturer
Manufacturer Product Number
KAC-700
Description
FUSE CRTRDGE 700A 600VAC CYLINDR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
700A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
700A
Voltage Rating - AC
600 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
2.500" Dia x 3.063" L (63.50mm x 77.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£879.25000£879.25
Manufacturers Standard Package
Unit Price without VAT:£879.25000
Unit Price with VAT:£1,055.10000