Image for KAC-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAC-60

DigiKey Part Number
KAC-60-ND
Manufacturer
Manufacturer Product Number
KAC-60
Description
FUSE CRTRDGE 60A 600VAC CYLINDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60A 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
600 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.813" Dia x 2.750" L (20.65mm x 69.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£160.66300£1,606.63
Manufacturers Standard Package
Unit Price without VAT:£160.66300
Unit Price with VAT:£192.79560