
KAC-17-1/2 | |
|---|---|
DigiKey Part Number | KAC-17-1/2-ND |
Manufacturer | |
Manufacturer Product Number | KAC-17-1/2 |
Description | FUSE CARTRIDGE 17.5A 600VAC CYL |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 17.5A | |
Voltage Rating - AC | 600 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.563" Dia x 1.875" L (14.30mm x 47.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £84.57800 | £845.78 |
| Unit Price without VAT: | £84.57800 |
|---|---|
| Unit Price with VAT: | £101.49360 |

