Image for KAC-1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAC-1000

DigiKey Part Number
KAC-1000-ND
Manufacturer
Manufacturer Product Number
KAC-1000
Description
FUSE CRTRDGE 1KA 600VAC CYLINDR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1kA 600 VAC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1kA
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - AC
600 VAC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
3.500" Dia x 3.063" L (88.90mm x 77.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,807.10000£1,807.10
Manufacturers Standard Package
Unit Price without VAT:£1,807.10000
Unit Price with VAT:£2,168.52000