Image for KAB-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAB-9

DigiKey Part Number
KAB-9-ND
Manufacturer
Manufacturer Product Number
KAB-9
Description
FUSE CARTRIDGE 9A 250VAC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge
Manufacturer
Eaton - Bussmann Electrical Division
Current Rating (Amps)
9A
Series
Voltage Rating - AC
250 VAC
Packaging
Bulk
Response Time
Fast Blow
Part Status
Active
Applications
Semiconductors
Mounting Type
Requires Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£56.00500£560.05
Manufacturers Standard Package
Unit Price without VAT:£56.00500
Unit Price with VAT:£67.20600