Image for KAA-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAA-30

DigiKey Part Number
KAA-30-ND
Manufacturer
Manufacturer Product Number
KAA-30
Description
FUSE CARTRIDGE 30A 130VAC 5AG
Customer Reference
Detailed Description
30A 130 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
130 VAC
Response Time
Fast Blow
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.