
KAA-25 | |
|---|---|
DigiKey Part Number | KAA-25-ND |
Manufacturer | |
Manufacturer Product Number | KAA-25 |
Description | FUSE CARTRIDGE 25A 130VAC 5AG |
Customer Reference | |
Detailed Description | 25A 130 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 130 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) |

