
JU12 | |
|---|---|
DigiKey Part Number | 2041-JU12-ND |
Manufacturer | |
Manufacturer Product Number | JU12 |
Description | JUMPER BARRIER BLK 12POS RING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Position Barrier Block Jumper Around Barrier, Ring Tongue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 12 | |
Pitch | 0.625" (15.88mm) | |
Style | Around Barrier, Ring Tongue | |
For Use With/Related Products | KU Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.00000 | £8.00 |
| 20 | £6.47300 | £129.46 |
| 40 | £6.16400 | £246.56 |
| 60 | £5.99017 | £359.41 |
| 100 | £5.77810 | £577.81 |
| 260 | £5.40158 | £1,404.41 |
| 500 | £5.15826 | £2,579.13 |
| 1,000 | £4.91234 | £4,912.34 |
| Unit Price without VAT: | £8.00000 |
|---|---|
| Unit Price with VAT: | £9.60000 |

