
JSK-36 | |
|---|---|
DigiKey Part Number | JSK-36-ND |
Manufacturer | |
Manufacturer Product Number | JSK-36 |
Description | LOW PEAK CLASS J FUSE SER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cartridge Fuse Kit 3 ~ 100A 600VAC, 300VDC Holder 36 Pieces - 12 Values (3 Each) |
Category | Response Time Slow Blow |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating 600VAC, 300VDC |
Series | Current Rating (Amps) 3 ~ 100A |
Packaging Bulk | Quantity 36 Pieces - 12 Values (3 Each) |
Part Status Active | Includes Fuse Puller, Pliers |
Kit Type Cartridge | Mounting Type Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,834.72000 | £2,834.72 |
| Unit Price without VAT: | £2,834.72000 |
|---|---|
| Unit Price with VAT: | £3,401.66400 |

