
JP60030-3PR | |
|---|---|
DigiKey Part Number | JP60030-3PR-ND |
Manufacturer | |
Manufacturer Product Number | JP60030-3PR |
Description | FUSE BLOCK CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | Termination Style Quick Connect |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £161.75800 | £808.79 |
| Unit Price without VAT: | £161.75800 |
|---|---|
| Unit Price with VAT: | £194.10960 |

