
JP60030-3CR | |
|---|---|
DigiKey Part Number | JP60030-3CR-ND |
Manufacturer | |
Manufacturer Product Number | JP60030-3CR |
Description | FUSE BLOCK CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | Termination Style Quick Connect |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £175.48000 | £877.40 |
| Unit Price without VAT: | £175.48000 |
|---|---|
| Unit Price with VAT: | £210.57600 |

