
JP60030-3CORA | |
|---|---|
DigiKey Part Number | JP60030-3CORA-ND |
Manufacturer | |
Manufacturer Product Number | JP60030-3CORA |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |

