
JNDN3 | |
|---|---|
DigiKey Part Number | JNDN3-ND |
Manufacturer | |
Manufacturer Product Number | JNDN3 |
Description | JUMPER BARRIER BLK 2POS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.300" (7.62mm) | |
Style | - | |
For Use With/Related Products | Magnum® NDN Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.76110 | £76.11 |
| Unit Price without VAT: | £0.76110 |
|---|---|
| Unit Price with VAT: | £0.91332 |

