
JN512 | |
|---|---|
DigiKey Part Number | JN512-ND |
Manufacturer | |
Manufacturer Product Number | JN512 |
Description | JUMPER BARRIER BLK 12POS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Position Barrier Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Style | - | |
For Use With/Related Products | Magnum® Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.48180 | £148.18 |
| Unit Price without VAT: | £1.48180 |
|---|---|
| Unit Price with VAT: | £1.77816 |

