
JN2 | |
|---|---|
DigiKey Part Number | JN2-ND |
Manufacturer | |
Manufacturer Product Number | JN2 |
Description | JUMPER BARRIER BLK 2POS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | 0.281" (7.13mm) | |
Style | - | |
For Use With/Related Products | Magnum® NFT Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.38070 | £338.07 |
| Unit Price without VAT: | £3.38070 |
|---|---|
| Unit Price with VAT: | £4.05684 |

