
JN1 | |
|---|---|
DigiKey Part Number | 2041-JN1-ND |
Manufacturer | |
Manufacturer Product Number | JN1 |
Description | JUMPER BARRIER BLK 2POS |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Position Barrier Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barrier Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | - | |
For Use With/Related Products | NDN and PLU Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £1.05100 | £10.51 |
| 25 | £0.98480 | £24.62 |
| 50 | £0.93780 | £46.89 |
| 100 | £0.89290 | £89.29 |
| 300 | £0.82623 | £247.87 |
| 500 | £0.79698 | £398.49 |
| 1,000 | £0.75894 | £758.94 |
| 2,500 | £0.71144 | £1,778.60 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

