
JM70100-2MW14 | |
|---|---|
DigiKey Part Number | 2041-JM70100-2MW14-ND |
Manufacturer | |
Manufacturer Product Number | JM70100-2MW14 |
Description | FUSE BLK, 22X58 P2 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 700V 2 Circuit Cartridge DIN Rail, Panel Mount |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | Termination Style Screw Terminal |
Current Rating (Amps) 100 A | Contact Material Tin |
For Use With/Related Products 22mm x 58mm | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £216.19333 | £1,297.16 |
| Unit Price without VAT: | £216.19333 |
|---|---|
| Unit Price with VAT: | £259.43200 |

