
JM70100-2CR | |
|---|---|
DigiKey Part Number | JM70100-2CR-ND |
Manufacturer | |
Manufacturer Product Number | JM70100-2CR |
Description | FUSE BLOCK IEC 700V 100A 2POLE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 700V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Screw Terminal |
Current Rating (Amps) 100 A | Contact Material Aluminum |
For Use With/Related Products 22mm x 58mm | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £191.02833 | £1,146.17 |
| Unit Price without VAT: | £191.02833 |
|---|---|
| Unit Price with VAT: | £229.23400 |

