
JM60600-3CR | |
|---|---|
DigiKey Part Number | JM60600-3CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60600-3CR |
Description | 600 AMP CLASS J FUSE HOLDER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Current Rating (Amps) 600 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,930.32000 | £2,930.32 |
| Unit Price without VAT: | £2,930.32000 |
|---|---|
| Unit Price with VAT: | £3,516.38400 |

