
JM60600-2CR | |
|---|---|
DigiKey Part Number | JM60600-2CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60600-2CR |
Description | 600 AMP CLASS J FUSE HOLDER 600V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Current Rating (Amps) 600 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,027.76000 | £2,027.76 |
| Unit Price without VAT: | £2,027.76000 |
|---|---|
| Unit Price with VAT: | £2,433.31200 |

