
JM60400-1MW22 | |
|---|---|
DigiKey Part Number | JM60400-1MW22-ND |
Manufacturer | |
Manufacturer Product Number | JM60400-1MW22 |
Description | FUSE BLOCK CART 600V 400A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 2" Dia x 7.126" L (50.8mm x 181mm) | Contact Material Aluminum |
Current Rating (Amps) 400 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £700.37333 | £2,101.12 |
| Unit Price without VAT: | £700.37333 |
|---|---|
| Unit Price with VAT: | £840.44800 |

