
JM60200-2MW16 | |
|---|---|
DigiKey Part Number | JM60200-2MW16-ND |
Manufacturer | |
Manufacturer Product Number | JM60200-2MW16 |
Description | FUSE BLOCK CART 600V 200A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class J Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 1.625" Dia x 5.75" L (41.28mm x 146.05mm) | Contact Material Aluminum |
Current Rating (Amps) 200 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £721.43000 | £721.43 |
| Unit Price without VAT: | £721.43000 |
|---|---|
| Unit Price with VAT: | £865.71600 |

