
JM60060-3CHR | |
|---|---|
DigiKey Part Number | 2041-JM60060-3CHR-ND |
Manufacturer | |
Manufacturer Product Number | JM60060-3CHR |
Description | FUSE BLK, J 600V 60A 3P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 1.059" Dia x 2.380" L (26.90mm x 60.45mm) | Termination Style Screw Terminal |
Current Rating (Amps) 60 A | Contact Material Tin |
For Use With/Related Products Class J Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £186.92250 | £747.69 |
| Unit Price without VAT: | £186.92250 |
|---|---|
| Unit Price with VAT: | £224.30700 |

