
JM60060-2MW24 | |
|---|---|
DigiKey Part Number | 2041-JM60060-2MW24-ND |
Manufacturer | |
Manufacturer Product Number | JM60060-2MW24 |
Description | FUSE BLK, J 600V 60A 2P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 2 Circuit Cartridge DIN Rail |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 1.059" Dia x 2.380" L (26.90mm x 60.45mm) | Termination Style Screw Terminal |
Current Rating (Amps) 400 A | Contact Material Tin |
For Use With/Related Products Class J Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £196.74833 | £1,180.49 |
| Unit Price without VAT: | £196.74833 |
|---|---|
| Unit Price with VAT: | £236.09800 |

