
JM60060-2CR | |
|---|---|
DigiKey Part Number | JM60060-2CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60060-2CR |
Description | FUSE BLK CLASS J 600V 60A 2POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 2 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Box Lug |
Fuse Size 1.063" Dia x 2.374" L (27mm x 60.3mm) | Contact Material Brass |
Current Rating (Amps) 60 A | Contact Finish Tin |
For Use With/Related Products Class J Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £129.48667 | £776.92 |
| Unit Price without VAT: | £129.48667 |
|---|---|
| Unit Price with VAT: | £155.38400 |

