
JM60030-3MW14 | |
|---|---|
DigiKey Part Number | 2041-JM60030-3MW14-ND |
Manufacturer | |
Manufacturer Product Number | JM60030-3MW14 |
Description | 3POLE J 600V30A PDFB 1-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 3 Circuit Cartridge DIN Rail |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.807" Dia x 2.250" L (20.50mm x 57.15mm) | Termination Style Screw Terminal |
Current Rating (Amps) 400 A | Contact Material Tin |
For Use With/Related Products Class J Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £209.65250 | £838.61 |
| Unit Price without VAT: | £209.65250 |
|---|---|
| Unit Price with VAT: | £251.58300 |

