
JM60030-3CR | |
|---|---|
DigiKey Part Number | 2041-JM60030-3CR-ND |
Manufacturer | |
Manufacturer Product Number | JM60030-3CR |
Description | FUSE BLK CLASS J 600V30A LUG 3P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 4/5" Dia x 2 1/4" L (20.7mm x 57.2mm) | Termination Style Box Lug |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class J Fuses | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £164.31000 | £164.31 |
| 8 | £128.89375 | £1,031.15 |
| 12 | £122.89000 | £1,474.68 |
| 52 | £111.79827 | £5,813.51 |
| Unit Price without VAT: | £164.31000 |
|---|---|
| Unit Price with VAT: | £197.17200 |

