
JM60030-1MW14 | |
|---|---|
DigiKey Part Number | 2041-JM60030-1MW14-ND |
Manufacturer | |
Manufacturer Product Number | JM60030-1MW14 |
Description | 1POLE J 600V30A PDFB 1-4 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.807" Dia x 2.250" L (20.50mm x 57.15mm) | |
Current Rating (Amps) | 400 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Tin | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £80.22250 | £962.67 |
| Unit Price without VAT: | £80.22250 |
|---|---|
| Unit Price with VAT: | £96.26700 |

