
JKS-450 | |
|---|---|
DigiKey Part Number | JKS-450-ND |
Manufacturer | |
Manufacturer Product Number | JKS-450 |
Description | FUSE CRTRDGE 450A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 450 A 600 V Fuse Cartridge Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Size / Dimension | 2.500" Dia x 3.750" L (63.50mm x 95.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,229.88000 | £1,229.88 |
| Unit Price without VAT: | £1,229.88000 |
|---|---|
| Unit Price with VAT: | £1,475.85600 |

