
JKS-45 | |
|---|---|
DigiKey Part Number | JKS-45-ND |
Manufacturer | |
Manufacturer Product Number | JKS-45 |
Description | FUSE CRTRDGE 45A 600VAC CYLINDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 45 A 600 V Fuse Cartridge Requires Holder Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £125.81700 | £1,258.17 |
| Unit Price without VAT: | £125.81700 |
|---|---|
| Unit Price with VAT: | £150.98040 |

