
JKS-350 | |
|---|---|
DigiKey Part Number | JKS-350-ND |
Manufacturer | |
Manufacturer Product Number | JKS-350 |
Description | FUSE CRTRDGE 350A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350 A 600 V Fuse Cartridge Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 600 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 2.000" Dia x 3.380" L (50.80mm x 85.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £771.65933 | £11,574.89 |
| Unit Price without VAT: | £771.65933 |
|---|---|
| Unit Price with VAT: | £925.99120 |

