
JKS-35 | |
|---|---|
DigiKey Part Number | JKS-35-ND |
Manufacturer | |
Manufacturer Product Number | JKS-35 |
Description | FUSE CRTRDGE 35A 600VAC CYLINDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 35 A 600 V Fuse Cartridge Requires Holder Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Size / Dimension | 1.060" Dia x 2.380" L (26.92mm x 60.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £128.97900 | £1,289.79 |
| Unit Price without VAT: | £128.97900 |
|---|---|
| Unit Price with VAT: | £154.77480 |

