
JKS-35-700 | |
|---|---|
DigiKey Part Number | 2041-JKS-35-700-ND |
Manufacturer | |
Manufacturer Product Number | JKS-35-700 |
Description | JKS-35 700VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 A 700 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 700 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200kA | |
Approval Agency | CE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £121.95300 | £1,219.53 |
| Unit Price without VAT: | £121.95300 |
|---|---|
| Unit Price with VAT: | £146.34360 |

