
JKS-200 | |
|---|---|
DigiKey Part Number | JKS-200-ND |
Manufacturer | |
Manufacturer Product Number | JKS-200 |
Description | FUSE CRTRDGE 200A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 A 600 V Fuse Cartridge Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 600 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 1.500" Dia x 3.000" L (38.10mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £352.33000 | £352.33 |
| Unit Price without VAT: | £352.33000 |
|---|---|
| Unit Price with VAT: | £422.79600 |

