
JJS-25V | |
|---|---|
DigiKey Part Number | JJS-25V-ND |
Manufacturer | |
Manufacturer Product Number | JJS-25V |
Description | FUSE CARTRIDGE 25A 600VAC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 25A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 25A | Size / Dimension 0.560" Dia x 1.500" W (14.22mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £115.03800 | £1,150.38 |
| Unit Price without VAT: | £115.03800 |
|---|---|
| Unit Price with VAT: | £138.04560 |

