50A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJN-50

DigiKey Part Number
283-3967-ND
Manufacturer
Manufacturer Product Number
JJN-50
Description
FUSE CARTRIDGE 50A 300VAC/160VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
160 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
T
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Fuse Type
Cartridge
Package / Case
Cartridge, Non-Standard
Current Rating (Amps)
50A
Size / Dimension
0.560" Dia x 0.880" L (14.22mm x 22.35mm)
Voltage Rating - AC
300 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£60.22000£60.22
5£49.94600£249.73
10£46.06500£460.65
50£38.11800£1,905.90
100£37.08770£3,708.77
Manufacturers Standard Package
Unit Price without VAT:£60.22000
Unit Price with VAT:£72.26400