
JJN-45L | |
|---|---|
DigiKey Part Number | JJN-45L-ND |
Manufacturer | |
Manufacturer Product Number | JJN-45L |
Description | FUSE CARTRIDGE 45A 300VAC/160VDC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 45A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 160 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 45A | Size / Dimension 0.875" L x 0.500" W (22.23mm x 12.70mm) |
Voltage Rating - AC 300 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £65.29100 | £652.91 |
| Unit Price without VAT: | £65.29100 |
|---|---|
| Unit Price with VAT: | £78.34920 |

