
JJN-350 | |
|---|---|
DigiKey Part Number | JJN-350-ND |
Manufacturer | |
Manufacturer Product Number | JJN-350 |
Description | FUSE CRTRDGE 350A 300VAC/160VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 350A 300 VAC 160 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 160 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | T | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.860" L x 1.000" W (21.84mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £262.57000 | £262.57 |
| Unit Price without VAT: | £262.57000 |
|---|---|
| Unit Price with VAT: | £315.08400 |

